1-2308341-9
FULL METAL HOODS SIZE 2-9 (RAW 135 DEG)
Enhance cable connectivity with our Full Metal Hoods, designed for size 2-9 Rail D-Sub Backshells. Crafted from durable materials, these hoods offer reliable protection and secure cable entry for Plug/Receptacle connectors. With a flammability standard of UL 94V-0, they ensure safety in industrial settings. The 135° operating temperature range of -40 to 194°F guarantees performance in diverse environments. Featuring a shielded design and accommodating 15 to 26 positions, they meet various connectivity needs. The zinc backshell and steel cable clamp provide robust construction, while the stainless steel screws offer corrosion resistance. Perfect for demanding applications, these hoods deliver quality and durability you can trust. Explore our range of accessories for D-Sub connectors to complete your setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308341-9 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 2 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 26 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308341-9 |
SKU: | AMP1-2308341-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |