1-2308341-8
FULL METAL HOODS SIZE 2-8 (RAW 135 DEG)
Enhance your industrial connectivity with these Full Metal Hoods, designed for size 2-8 D-Sub Backshells. Crafted from rugged materials with a 135-degree raw finish, these backshells ensure reliable performance in demanding environments. Suitable for both plugs and receptacles, they feature single or dual cable entry options and accommodate 15 to 26 positions. With shielded construction and a secure clamp design, they provide robust protection for your connections. Operating temperature range of -40 to 90°C (-40 to 194°F) and compliance with flammability standards guarantee safety and durability. Complete with stainless steel screws and nickel plating, these backshells offer both strength and corrosion resistance. Upgrade your setup with these essential accessories for D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308341-8 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 2 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 26 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | M3 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308341-8 |
SKU: | AMP1-2308341-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |