2-2308349-0
CRIMP FLANGE 10 SMALL
Enhance your industrial connections with the Crimp Flange 10 Small, a crucial component for Rail D-Sub Backshells. This backshell kit ensures secure and efficient cable termination, featuring a shielded design for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 90°C (-40 to 194°F), it is suitable for a variety of environments. With lead-free solder processes in mind, this accessory is crafted for reliability. Its versatile termination capability to wire and cable connectors makes it a must-have for any industrial setup. Upgrade your connectivity with this durable and RoHS-compliant component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308349-0 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308349-0 |
SKU: | AMP2-2308349-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |