2-2308350-7
CRIMP BARREL17
Enhance your industrial connectivity with this CRIMP BARREL17 Backshell Kit, designed for Rail D-Sub connectors. Shielded for optimal performance, it ensures reliable data transmission in demanding environments. Operating flawlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), this backshell kit is a durable solution for your wiring needs. With its easy wire and cable termination, installation is a breeze. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Upgrade your D-Sub connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-7 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-7 |
SKU: | AMP2-2308350-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |