Enhance your industrial connectivity with this CRIMP BARREL15 D-Sub Backshell Kit, designed for 15 series Rail D-Sub connectors. Featuring a shielded construction, it ensures optimal signal integrity in demanding environments. Operating within a wide temperature range of -40 to 90 °C (-40 to 194 °F), this backshell kit is reliable in both hot and cold conditions. With lead-free solder processes in mind, it offers peace of mind for environmentally conscious applications. Compatible with wire and cable terminations, it facilitates easy installation. Its durable construction and standard length make it a versatile solution for various connectivity needs. Rest assured of its quality and compliance with RoHS standards for a greener technology footprint. Elevate your connector setup with this essential backshell kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2308350-5
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 2-2308350-5
SKU: AMP2-2308350-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: