2-2308349-2
CRIMP FLANGE 12 SMALL
Enhance cable connections with our CRIMP FLANGE 12 SMALL Backshell, designed for Rail D-Sub applications. This essential accessory ensures secure and shielded connectivity in industrial environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Crafted for wire and cable termination, this backshell kit streamlines installation processes. Its durable construction and standard clam-shell length guarantee reliability in demanding settings. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your connectivity needs. Elevate your setup with this essential component, perfect for IO connectors, D-Sub, and D-Ribbon applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308349-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308349-2 |
SKU: | AMP2-2308349-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |