Enhance the connectivity of your Rail D-Sub Backshells with our CRIMP FLANGE 11 SMALL. Designed for seamless integration, this backshell kit ensures optimal performance and durability in industrial environments. Featuring shielded construction, it provides reliable protection for your connections. With an operating temperature range of -40 to 90°C (-40 to 194°F), it's suitable for a wide range of applications. Easy to install, it accommodates wire and cable termination. Crafted for quality and compliance, this accessory is a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2308349-1
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 2-2308349-1
SKU: AMP2-2308349-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: