1-102917-1

MOD IV RECP PLTD 50 SEL

Enhance your connectivity with our MOD IV RECP PLTD 50 SEL, a high-performance component from the AMPMODU IV/V series. Designed to meet UL E28476 and CSA LR7189 standards, this socket contact ensures reliable power and signal transmission in industrial applications. With a 3A amperage and 250VAC voltage rating, it guarantees efficient performance even in demanding environments. Featuring beryllium copper construction and gold plating, it offers excellent conductivity and durability. The crimp termination method, insulation resistance of 5000 MΩ, and operating temperature range of -65 to 105 °C make it suitable for a wide range of wire sizes (27-32 AWG) and cable types. RoHS compliant and with a package quantity of 12500, it is a cost-effective solution for your connector needs. Trust in its quality for seamless wire and cable termination in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102917-1
Series: AMPMODU IV/V
Amperage: 3 A
Termination Method: Crimp
Contact Material: Beryllium Copper
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 12500
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 50 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5207
Wire Size: .03 - .1 mm², 27 - 32 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .02 - .04 in, .5 - 1.02 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold Flash
Standards Met: UL E28476;CSA LR7189
Part Aliases: 1-102917-1
SKU: AMP1-102917-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: