Enhance your industrial connectivity with our AMPMODU IV/V Housing Receptacle, designed for reliable performance in demanding environments. This black nylon connector features 22 contacts, each crafted from beryllium copper for optimal conductivity. UL and CSA certified with a flammability rating of UL 94V-0, it guarantees safety and compliance. With a voltage rating of 250 VAC and an amperage of 3 A, it's suitable for various applications. The crimp termination method ensures secure connections, while the operating temperature range of -65 to 105 °C makes it versatile. Measuring 55.88 mm in length and with a pitch of 2.54 mm, it offers easy installation on PCBs. Whether for industrial machinery or electronic systems, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-102241-0
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 22
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: .182
Overall Length: 55.88
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 1
Number of Positions: 22
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .182 in, 4.62 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Contact Layout: Inline
Connector Length: 2.2 in, 55.88 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 2-102241-0
SKU: AMP2-102241-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: