2-5102935-8

LEVEL V ASSY DR .125CL, 32, LE

Elevate your connectivity with the LEVEL V ASSY DR .125CL, a high-performance assembly designed for precision and durability. Featuring 32 contacts in a dual-row configuration, this component is ideal for signal applications. The black polyester housing, UL 94V-0 rated for flammability, ensures reliable performance in industrial settings. With insulation displacement crimp termination, it offers easy installation onto cables, accepting 22-26 AWG wire sizes. Gold-plated contacts with nickel underplating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 105°C, this assembly is RoHS compliant, meeting environmental standards. Perfect for wire-to-board connections, it's a crucial component in electronic systems, certified by both UL and CSA agencies for quality assurance. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-5102935-8
Series: AMPMODU IV/V
Housing Material: Polyester
Number of Contacts: 32
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Overall Length: 1.993
Pitch: .125 in, 3.18 mm
Contact Type: Receptacle
Strain Relief: No Strain Relief
Row Spacing: .125 in, 3.18 mm
Package Quantity: 33
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
GPL: 283
Packaging: Box
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 127 µm, 50 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5237
Number of Columns: 16
Wire Size: .13 - .3 mm², 22 - 26 AWG
Contact Layout: Matrix
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Mating Retention: Without
Header Type: Shrouded
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 2-5102935-8
SKU: AMP2-5102935-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: