1-87022-1
MOD II POST PLTD 50 AU
Enhance your industrial connectivity with the MOD II POST PLTD 50 AU, a crucial component in the AMPMODU IV/V series. These Phosphor Bronze pins, boasting a Gold plating of 50 µin on the mating area, ensure reliable performance in a wide temperature range from -55 to 125 °C. With a contact length of 11.25 mm and a current rating of 3 A, they are designed for efficiency and durability. Perfect for PCB applications, the Gold-plated contact terminations provide excellent conductivity and corrosion resistance. RoHS compliant and packaged in reels of 20,000, these contacts are indispensable for high-volume industrial projects requiring precision and quality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87022-1 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Contact Length: | 11.25 mm, .443 in |
Package Quantity: | 20000 |
PCB Hole Diameter: | .036 in, .91 mm |
Contact Amperage: | 3 A |
GPL: | 001 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5203 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Shape: | Square |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Contact Mating Area Length: | .278 in, 7.06 mm |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 1-87022-1 |
SKU: | AMP1-87022-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |