1-534267-5
36 MODIV VRT DR OE 100/125
Elevate your PCB connectivity with our AMPMODU IV/V Series Board-to-Board Mezzanine Connector. Designed for high-performance applications, this black polyester housing connector features two rows of 36 gold-plated sockets, ensuring reliable and durable connections. With a 2.54mm pitch and 3A contact amperage, it meets industrial standards for power and signal transmission. The low-profile design, vertical mount orientation, and stackable feature offer versatility in PCB assembly. UL 94V-0 rated for safety, it guarantees peace of mind in operation. Suitable for standard temperature environments, this connector is ideal for various electronic systems. Upgrade your connectivity solutions with this advanced PCB connector, where quality meets performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534267-5 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 36 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .245 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5484 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Contact Mating Area Length: | .1 in, 2.54 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534267-5 |
Replacement Part: | 6-534267-5 |
SKU: | AMP1-534267-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |