Enhance your PCB connections with our AMPMODU IV/V Connector, offering reliable performance in industrial settings. Featuring a durable thermoplastic housing in sleek black, this right-angle receptacle boasts two rows of 130 gold-plated phosphor bronze contacts, with a pitch of 2.54mm (.1 in) for seamless signal transmission. With a voltage rating of 250 VAC and a contact amperage of 3A, it meets high standards for efficiency and safety. Its UL 94V-0 flammability rating ensures peace of mind, while the connector's compact design, with a height of 6.75mm (.27 in), allows for convenient PCB mounting. With features like through-hole solder termination and board standoff application, this connector facilitates easy and secure assembly. RoHS compliant and designed for high-temperature environments, it guarantees long-lasting performance in diverse electronic applications. Upgrade your connectivity solutions with this essential component for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-532956-0
Series: AMPMODU IV/V
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Contact Amperage: 3 A
Number of Positions: 130
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .27 in, 6.75 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 2-532956-0
Replacement Part: 7-532956-0
SKU: AMP2-532956-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: