1-534237-2
14 MODII VRT SR CE 100/115
Discover our AMPMODU IV/V series 14-position straight socket connector, designed for reliable through-hole solder termination on printed circuit boards. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, this connector ensures secure power and signal transmission. Its black polyester housing with UL 94V-0 flammability standard compliance guarantees durability and safety. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. With a contact amperage of 2A and insulation resistance of 5000 MΩ, it meets industrial standards for performance. Ideal for vertical PCB mounting, this connector with a contact layout of inline and stackable design is suitable for various applications in electronics. RoHS compliant and with a standard temperature rating, it assures environmental responsibility and reliability in operation. Perfect for board-to-board connections, it comes in a package quantity of 16, suitable for both prototype development and production assembly. Trust in this connector for efficient and secure interconnection in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534237-2 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 2 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534237-2 |
Replacement Part: | 6-534237-2 |
SKU: | AMP1-534237-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |