This AMPMODU IV/V Housing Connector is a reliable solution for your electronic connections, meeting UL E28476 and CSA LR7189 standards for safety and performance. With a current rating of 3A and a voltage capacity of 250VAC, it's suitable for various applications. The housing is made of durable Nylon - GF in a sleek black color, with a termination method of crimping for secure attachment. Featuring 42 positions in a dual-row configuration, it offers ample connectivity options. The beryllium copper contacts ensure efficient signal transmission, while the insulation resistance of 5000 MΩ guarantees reliable operation. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial use. Its compact design, with a height of 6.1mm and a length of 53.34mm, allows for easy integration into your PCB setup. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes both environmental responsibility and safety. Whether for wire-to-board or cable-to-board connections, this AMPMODU IV/V Housing Connector delivers excellent performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87631-7
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 42
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Number of Detents: 2
Connector Length: 2.1 in, 53.34 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87631-7
SKU: AMP3-87631-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: