2-87499-3
13 MODIV HSG SR MRKD .100CL
Experience seamless connectivity with our AMPMODU IV/V Housing Connector, designed for optimal performance in industrial settings. This receptacle connector, featuring 13 contacts in a single row, is crafted with precision using thermoplastic housing material and beryllium copper contacts for durability and reliability. With CSA and UL standards met, you can trust in its quality. The crimp termination method ensures secure attachment, while the black housing color adds a sleek touch. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of applications. Each package contains 250 connectors, making it convenient for bulk usage. RoHS compliant and boasting high insulation resistance, this connector prioritizes safety and environmental responsibility. Elevate your connectivity solutions with this essential industrial component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87499-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .14 |
Overall Length: | 33.15 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 13 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.55 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 1.31 in, 33.15 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 27.0013;2-87499-3 |
SKU: | AMP2-87499-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |