147105-4
08 MODIV VRT DR SFMNT 30AU
Enhance your circuit board connections with our AMPMODU IV/V series Mezzanine & Board Stacking Connector. Designed for high-performance applications, this surface-mount socket features a straight orientation and two rows for efficient PCB assembly. With a pitch of 2.54mm, it ensures precise connectivity, while its gold-plated contacts guarantee reliable signal transmission. The black polyester housing, meeting UL 94V-0 standards, offers durability and safety. Suitable for industrial use, this connector accommodates up to 8 positions and 2A of current. Its vertical mount orientation and standard profile make it versatile for various PCB layouts. RoHS compliant and with a high-temperature rating, it's ideal for demanding environments. Elevate your electronic designs with this premium PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147105-4 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .265 in, 6.73 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5472 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Termination Resistance: | 12 mΩ |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Single Tine |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 147105-4 |
SKU: | AMP147105-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2019 | E-19-003219 - Product improvement. Housing material change from current PCT to readily available equivalent PCT. |
Download |