1-926476-7
MOD 4 HSG
Enhance your electronic connections with the MOD 4 HSG housing, a reliable component designed for the AMPMODU IV/V series. This black receptacle, featuring 34 contacts arranged in 2 rows, is crafted from durable Crastin SK642FR material, ensuring high performance even in demanding environments. With a pitch of 2.54mm and termination via crimping, it offers secure and efficient connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for industrial applications, this connector maintains functionality in a wide temperature range from -65 to 105°C (-85 to 221°F). Whether for PCB assembly or other electronic projects, this housing is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-926476-7 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | 1.69 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 1.69 in, 43.18 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-926476-7 |
SKU: | AMP1-926476-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |