745201-7
09 HDE AP RECEPT, LEAD FREE
Introducing the AMPLIMITE HDE Series Black Receptacle, a high-performance connector designed for reliable data and device connectivity. With UL 94V-0 certification for fire safety, this two-row, nine-contact connector ensures secure and efficient transmission. Featuring gold contact plating and IDC terminals, it guarantees optimal signal integrity. Suitable for round jacketed cables and discrete wires, this connector accommodates wire sizes ranging from .15 to .4 mm² (25-22 AWG). Its straight body orientation, shell size 1, and preloaded design make installation a breeze. Rest assured of its environmental compliance with RoHS standards. Upgrade your connectivity solutions with the AMPLIMITE HDE Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745201-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 25 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745201-7 |
SKU: | AMP745201-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |