745931-3
CONTACT HDE SKT #1 30DP L/P
Enhance connectivity with our CONTACT HDE SKT #1 30DP L/P, crafted for optimal performance in data and devices. This Socket contact, part of the AMPLIMITE HDE series, features Insulation Displacement Crimp (IDC) termination for seamless integration. With a contact size of 20 and a gold-plated mating area, it ensures reliable signal transmission in Cable-to-Cable connector systems. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers durability in various environments. Designed for 26-30 AWG wire sizes, it accommodates insulation diameters up to 1.52mm, making it suitable for a range of applications. Compliant with RoHS regulations, this Contact is a standard-grade solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745931-3 |
Series: | AMPLIMITE HDE |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 1.5 A |
GPL: | 248 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Termination Area Plating Finish: | Bright |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4942 |
Wire Size: | .05 - .15 mm², 26 - 30 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
Insulation Diameter: | .06 in |
Part Aliases: | 745931-3 |
SKU: | AMP745931-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |