1-796433-1
CPC POSTED RCPT,13-7 LF
Enhance your power connectivity with our CPC POSTED RCPT, featuring a durable PA 6/6 housing for secure mounting on panels. This male connector, part of the AMP CPC series, guarantees reliable performance with its UL 94V-0 standards compliance. With seven contacts and a voltage rating of 250 VDC, it's ideal for various industrial applications. The through-hole solder termination method ensures easy installation, while its robust construction, operating from -55 to 105°C (-67 to 221°F), guarantees longevity in extreme environments. Trust in our Circular Power Connectors for efficient and RoHS-compliant power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796433-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796433-1 |
Keying: | A |
Number of Signal Positions: | 7 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 39.89 mm / 1.57 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2018 | E-18-006600 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |