1445537-3

REC,8-3,FLNG MT,LG INS,STD KEY

Enhance your electronic connections with our REC Circular Power Connector. This panel-mount connector features a rugged thermoplastic housing, ensuring durability in any environment. With a flanged mount and large insulation, it provides secure and efficient power transmission. The standard key design guarantees proper mating, while the male gender and 3-pin configuration offer versatile connectivity options. Operating at 250 VDC and 7.5 A, it meets high-performance requirements. UL 94V-0 compliant for safety, with a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is ideal for various applications. Upgrade your power systems with reliability and quality with our AMP CPC series connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445537-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Pin
Number of Positions:3
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445537-3
Seal Type:Peripheral / Wire Entry Seal
Number of Signal Positions:3
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A and 1/2-20 UNF-2A
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: