2-1437649-7

4PCV-17-006=4PCV ASSEMBLY

Introducing the Buchanan 4 Series Black Barrier Terminal Block, a reliable solution for industrial connectivity. With a single row design and 17 positions, this terminal block is ideal for various applications. It features a 20 A amperage rating and can handle voltages up to 150 V or 300 V. The housing is made of durable polyamide with a UL 94V-0 flammability standard. Termination is through Printed Circuit Pins, and wire sizes ranging from 22 to 12 AWG can be accommodated. The terminal material is copper alloy with a bright tin plating finish for optimal conductivity. With a vertical mount angle and combo Phil-Slot screw head type, installation is efficient. Its Tri-Barrier design and open bottom with standoffs ensure secure connections. ROHS compliant and meticulously engineered, the Buchanan 4 Series Barrier Terminal Block guarantees high performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437649-7
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 1
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 141.73 mm, 5.58 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437649-7;4PCV-17-006
SKU: AMP2-1437649-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: