Introducing the Buchanan 4 Series Barrier Terminal Block, a versatile component designed for industrial applications. Featuring a single row with six positions, it allows for secure termination of wires ranging from 22 to 14 AWG. The right-angle mount angle and printed circuit pin termination method ensure convenient and reliable installation on a PCB. With a voltage rating of 300 V and a current-carrying capacity of 20 A, this terminal block meets stringent performance requirements. Its polyamide housing with UL 94V-0 flammability standard offers durability and safety. The included mounting ears and end mounting options facilitate easy integration into your system. Made with high-quality materials such as copper alloy terminals and steel screws with zinc plating, it ensures long-lasting and stable connections. This RoHS-compliant terminal block is packaged in quantities of 200, making it ideal for both small-scale and large-scale projects. Upgrade your connectivity solutions with the Buchanan 4 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546940-4
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 200
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .326 - 2 mm²
Screw Material: Steel
Length: 2.661 in, 67.589 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546940-4;4PCR-06-008
SKU: AMP1546940-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: