Elevate your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Crafted with high-quality Polyamide housing and UL 94V-0 material flammability standard, this terminal block ensures reliable performance and safety. With a maximum amperage of 20 A and voltage rating of 150 V, it accommodates diverse power needs. Featuring a printed circuit pin termination method and 19 positions for .3 - 3 mm² (22 - 12 AWG) wire sizes, it offers easy and secure connections. The vertical mount angle and zinc-plated steel screws make installation hassle-free, while the copper alloy terminals with tin plating guarantee efficient conductivity. Whether you're designing a new system or upgrading existing setups, this terminal block is a versatile and essential component. RoHS compliant for environmental responsibility. Packaged in sets of 10 for convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546158-9
Color: White
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 10
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 158.24 mm, 6.23 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546158-9;4PCV-19-006
SKU: AMP1546158-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: