Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for your connectivity needs. This straight orientation terminal block features a 20 A amperage rating and is constructed with UL 94V-0 rated Polyamide housing for safety and durability. With three contacts on a single row, it offers efficient connectivity in various applications. The 8.26 mm pitch and 150 V voltage rating make it suitable for industrial use. Mountable in a vertical orientation with 4-40 screws, it comes in a package quantity of 320, perfect for bulk installations. Wave solder capable and RoHS compliant, this terminal block ensures high performance and environmental responsibility. From wire sizes .3 to 3 mm², 22 to 12 AWG, the copper alloy terminals with tin plating provide secure connections. Whether for PCB assembly or other applications, the Buchanan 4 Series Terminal Block guarantees reliable and efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437648-2
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 3
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 320
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.686 in, 42.82 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437648-2;4PCV-03-008
SKU: AMP6-1437648-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: