1546158-1

4PCV-09-008=#4 TRIBARRIER TERM

Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Featuring a durable Polyamide housing and a high amperage rating of 20 A, this vertical mount terminal block ensures reliable performance in demanding environments. With a 150 V voltage rating and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. Its printed circuit pin termination method and 8.26 mm pitch make installation a breeze, while the 4-40 screw size and copper alloy terminals provide secure connections for wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). Perfect for a variety of applications, this terminal block comes in a package quantity of 300, offering convenience for large-scale projects. The terminal block's rugged construction, with steel screws and zinc plating, ensures long-lasting durability. RoHS compliant for environmental responsibility, it's the ideal choice for your industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546158-1
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 300
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.636 in, 92.35 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546158-1;4PCV-09-008
SKU: AMP1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: