The Buchanan 4 Series Barrier Terminal Block offers reliable connectivity in industrial settings. Featuring a single row design with eight positions, it accommodates wire sizes ranging from 22 to 14 AWG. The housing, made of durable polyamide with a UL 94V-0 flammability standard, ensures safety and longevity. With a right-angle mount and included end mounting ears, installation is convenient. The printed circuit pin termination method guarantees secure connections, while the copper alloy terminals with tin plating provide excellent conductivity. The block's zinc-plated screws, with a 4-40 size, offer robust fastening. Measuring 3.311 inches in length and rated for 300 volts, this terminal block is suitable for various applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Ideal for use in industrial machinery, the Buchanan 4 Series ensures efficient power distribution in a compact and reliable package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546940-6
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 200
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .326 - 2 mm²
Screw Material: Steel
Length: 3.311 in, 84.099 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546940-6;4PCR-08-008
SKU: AMP1546940-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: