1-826631-6
AMPMODU II HEADER
The AMPMODU II HEADER is a high-quality connector designed for PCB applications. With a pitch of 2.54 mm (.1 in), it features a single row of 16 gold-plated pin contacts for reliable signal transmission. The housing, made of green thermoplastic, is UL 94V-0 rated for safety. This right-angle mount connector is ideal for industrial use and is RoHS compliant, ensuring it meets global environmental standards. Wave solder capable up to 265°C, it offers easy installation on printed circuit boards. The AMPMODU II HEADER guarantees efficient and durable connectivity in various electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826631-6 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 300 |
Number of Positions: | 16 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5231 |
Post Size: | .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;CUL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826631-6 |
SKU: | AMP1-826631-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |