1-828102-1
HD-20SCHRAUB-SICHRG
Enhance the security and stability of your connections with our HD-20SCHRAUB-SICHRG Female Screwlocks. Designed for use with D-Sub and D-Ribbon connectors, these accessories feature a durable construction and a screwlock style for easy installation. With a screw length of .62 inches and a thread length of .382 inches, they provide a secure fit for your applications. RoHS compliant, these screwlocks are not only reliable but also environmentally friendly. Each package contains 1000 units, making them ideal for large-scale projects. Upgrade your connectivity solutions with these essential components from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-828102-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 15.9 mm, .62 in |
Thread Length: | .382 in, 9.7 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Box |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | 14702 |
Screwlock Style: | Screwlock Only |
Part Aliases: | 1-828102-1 |
SKU: | AMP1-828102-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |