7-745129-2
SHLDING FERRULE,PLTD,BULK PKG
Shielding Ferrule, Plated and sold in bulk packaging, this essential component belongs to the AMPLIMITE Kit series. Crafted with precision using brass as the contact material and coated with tin for optimal conductivity, it ensures reliable connections. Available in shell sizes 2, 4, and 3, it offers versatility for various applications. With a package quantity of 500, it is ideal for high-volume projects. Compliant with RoHS standards, this crimp-type ferrule guarantees both performance and environmental responsibility. Perfect for data and device applications, it is a must-have in any connector assembly toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-745129-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Contact Plating: | Tin |
Shell Size: | 2, 3, 4 |
Package Quantity: | 500 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 7-745129-2 |
SKU: | AMP7-745129-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |