1-829264-1
2X11P HV100 REC.CON.B/TE,6.2MM,NO KINK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Socket Connector, crafted for reliable performance. Featuring a durable Polyester - GF housing in a vibrant green hue, this connector boasts a double-row design with 11 positions and a 2.54mm pitch for seamless integration. Its Copper Alloy contacts with gold plating ensure optimal conductivity, while UL 94V-0 compliance guarantees safety. With a vertical mount orientation and standard profile, it offers versatility in assembly. Suitable for wave solder processes, this RoHS-compliant connector is a must-have for industrial applications. Elevate your electronic projects with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-829264-1 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 64 |
Number of Positions: | 11 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-829264-1 |
SKU: | AMP1-829264-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |