215307-7
2X7P HV100 REC CON. TE, 7.0MM
Our AMPMODU HV-100/HV-190 series socket connector is designed for high-performance applications, featuring a straight orientation with through-hole solder termination for secure PCB mounting. With a pitch of 2.54mm (.1 in) and two rows of 7 positions each, it offers reliable connectivity in industrial environments. The housing, made of UL 94V-0 rated polyester with a black color, ensures durability and safety. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. This connector, compliant with RoHS regulations, is stackable and suitable for board-to-board interconnections, with a vertical mount orientation and a standard profile. Its closed entry housing and PCB retention feature provide added protection and stability. Ideal for applications requiring a 3A amperage, it is a versatile solution for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215307-7 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 104 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215307-7 |
SKU: | AMP215307-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/17/2018 | E-18-003433 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. Refer qualification test report 502-153237. | Download |