215308-8
2X 8P HV100 REC CON. TE, 7.0MM,TIN
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board PCB Connectors. These high-performance connectors feature a straight orientation, two rows of eight sockets for efficient signal transmission, and a durable polyester-GF housing in sleek black. With a 3A amperage rating, phosphor bronze contacts plated with tin, and UL 94V-0 flammability standard compliance, they ensure reliable and safe operation. Ideal for industrial applications, they offer stackability, polarization for precise mating alignment, and closed entry housing for contact protection. Their through-hole solder termination method and retention solder tails make for easy and secure PCB mounting. RoHS compliant, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these versatile and dependable connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215308-8 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 88 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215308-8 |
SKU: | AMP215308-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |