1-966657-0

10P HV100 REC. CON, SMD, GOLD,TUBE PACK

The AMPMODU HV-100/HV-190 series features a high-density, two-row socket connector designed for surface mount applications. With a pitch of 2.54mm (.1 in) and 40 positions, it offers reliable connectivity for various electronic devices. The housing, made of UL 94V-0 rated PCT GF material, ensures durability and safety. Its black color and vertical mount orientation make it suitable for industrial use. This connector is reflow solder capable to 260°C, with gold plating in the contact mating area for enhanced conductivity. It comes in a package quantity of 20, providing convenience for assembly. Suitable for PCB mounting, it is a versatile component in board-to-board connections, meeting the requirements of industrial standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-966657-0
Series: AMPMODU HV-100/HV-190
Housing Material: PCT GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Tin
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 20
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .276 in, 7 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-966657-0
SKU: AMP1-966657-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: