Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series, featuring a durable Polyester-GF housing and versatile Through Hole-Solder termination method. With two rows of Phosphor Bronze contacts, each pitch spaced at 2.54mm (.1 inch), this connector accommodates up to 8 positions with a contact amperage of 3A. Its vertical mount orientation and standard profile ensure seamless integration, while the bottom and top entry locations offer flexibility in assembly. Wave solder capable to 265°C, it's designed for industrial applications and features tin plating for reliable conductivity. RoHS compliance guarantees environmentally friendly processes. Ideal for board-to-board connections, this connector is a reliable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 829576-8
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 8
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 - 4 µm
Part Aliases: 829576-8
SKU: AMP829576-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: