1-215307-8
2X18P HV100 REC CON. TE, 7.0MM
The AMPMODU HV-100/HV-190 series features a 2-row socket connector designed for through-hole solder termination on a printed circuit board. With a pitch of 2.54mm (.1 in), it offers a standardized solution for board-to-board connections, ideal for industrial applications. The housing, made of UL 94V-0 rated green polyester with glass fiber reinforcement, ensures durability and reliability. Each contact, crafted from phosphor bronze and plated with gold in the mating area, guarantees optimal signal transmission. With a contact amperage of 3A, this connector is suitable for power and signal connections. Its straight orientation, vertical mount, and retention solder tails provide ease of assembly and secure PCB attachment. The closed entry housing and board standoff feature offer protection and stability in operation. RoHS compliant, this connector meets environmental standards without compromising performance. For efficient and stackable board connections, the AMPMODU HV-100/HV-190 series is the perfect choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215307-8 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215307-8 |
SKU: | AMP1-215307-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/17/2018 | E-18-003433 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. Refer qualification test report 502-153237. | Download |