966645-8
2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK
Upgrade your PCB connections with our AMPMODU HV-100/HV-190 series vertical mount receptacle. Designed for industrial use, this connector features a housing made of durable PCT GF material in sleek black. With a pitch of 2.54 mm, it offers precise socket contacts with gold plating for reliable signal transmission. Suitable for straight orientation and surface mount termination, it boasts a contact amperage of 3 A and can accommodate up to 16 positions. RoHS compliant and lead-free solder capable, it ensures both performance and environmental responsibility. Perfect for mezzanine and board stacking applications, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966645-8 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Tin |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Part Aliases: | 966645-8 |
SKU: | AMP966645-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |