1241152-8
8P HV100 REC. CON, SMD, GOLD, BLISTER
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connector. Designed for optimum performance, this connector features a straight body orientation and surface mount termination method, ensuring seamless integration. With a pitch of 2.54mm (.1in) and gold-plated phosphor bronze contacts, it offers reliable signal transmission. The UL 94V-0 compliant LCP housing guarantees durability, while the vertical mount orientation facilitates easy installation. Its closed entry housing and stackable design make it ideal for industrial applications. RoHS compliant and with ECCN classification of EAR99, this connector is a trusted choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241152-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 8 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1241152-8 |
SKU: | AMP1241152-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |