1-829265-8
18P HV100 REC.CON. B/TE,6.2,NO KINK
The AMPMODU HV-100/HV-190 series offers a reliable solution for PCB connectivity. With a single row layout and 18 gold-plated copper alloy socket contacts, it ensures secure and efficient signal transmission. The straight orientation, 2.54mm pitch, and UL 94V-0 compliant green polyester housing make it suitable for industrial applications. Featuring through-hole solder termination, this connector guarantees a robust and durable connection to printed circuit boards with a thickness of 1.6mm. Its vertical mount orientation and standard profile enable easy integration onto PCBs. Additionally, with a closed entry housing design and gold-plated contact mating area, it ensures protection against environmental factors and maintains signal integrity. RoHS compliant and ECCN EAR99 classified, this connector meets international standards for quality and environmental responsibility. Perfect for board-to-board and mezzanine stacking applications, it offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-829265-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 18 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-829265-8 |
SKU: | AMP1-829265-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |