215297-4
4P HV100 REC CON. TE, 7.0MM
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board PCB Connector. Designed for high-performance applications, this connector features a straight, single-row socket configuration with a 2.54mm pitch, ideal for vertical mounting. Constructed with durable polyester housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. With a contact amperage of 3A and UL 94V-0 flammability rating, it meets industrial standards for safety and quality. The connector's closed entry housing and board standoff solder feature provide added protection and stability. Perfect for board stacking and mezzanine applications, it offers a stackable design and PCB retention with retention solder tails. RoHS compliant, it is environmentally friendly and suitable for a wide range of electronic devices. Elevate your PCB assembly with this high-quality, efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215297-4 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 184 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215297-4 |
SKU: | AMP215297-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |