3-829264-2
2X32P HV100 REC CON.B/TE, 6.2,NO KINK
Upgrade your connectivity with our AMPMODU HV-100/HV-190 series PCB connector. Featuring a durable polyester housing in a vibrant green color, this connector offers two rows of 32 gold-plated socket contacts for reliable signal transmission. With a standard profile and vertical mount orientation, it seamlessly integrates into your PCB assembly. Suitable for industrial applications, it is RoHS compliant and lead-free solder capable, ensuring environmental sustainability. The through-hole solder termination method and PCB mount receptacle assembly type make installation a breeze, while the closed entry housing provides added contact protection. Trust in our connector for efficient board-to-board connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-829264-2 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 32 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 3-829264-2 |
SKU: | AMP3-829264-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |