1-966645-0
2x10P HV100 REC.CON, SMD, GOLD,TUBE PACK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Surface Mount Socket connectors. Designed for precision and durability, these connectors feature PCT GF housing in a sleek black finish, perfect for industrial applications. With two rows of 20 gold-plated contacts, each with a pitch of 2.54mm, they ensure reliable signal transmission. The straight body orientation and vertical mount make for easy integration onto your printed circuit board. RoHS compliant and with a profile suitable for standard assemblies, these connectors offer seamless PCB-to-PCB interconnection. Whether in automated production lines or manual assembly setups, their tube packaging ensures convenient handling. Elevate your connectivity solutions with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-966645-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Tin |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Part Aliases: | 1-966645-0 |
SKU: | AMP1-966645-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |