Elevate your PCB connectivity with the AMPMODU HV-100/HV-190 series. This high-performance connector features a durable PCT GF housing in sleek black, with two rows of precision-crafted copper tin contacts for optimal signal transmission. With a pitch of 2.54mm and 12 positions, it offers seamless integration on your board. Designed for surface mount installation, it boasts a vertical mount orientation and standard profile, perfect for a variety of industrial applications. RoHS compliant and lead-free solder capable, it ensures both performance and environmental responsibility. The connector's gold plating in the contact mating area guarantees reliable conductivity, while its tin plating on the PCB contact terminals ensures secure attachment to a 1.6mm board. Whether used in tube or box packaging, this AMPMODU connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 966645-6
Series: AMPMODU HV-100/HV-190
Housing Material: PCT GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Tin
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 34
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm
Part Aliases: 966645-6
SKU: AMP966645-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: