215307-6
2X6P HV100 REC CON. TE, 7.0MM
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring durable polyester housing in sleek black. Designed for vertical mounting, these connectors offer a seamless board-to-board connection with a pitch of 2.54 mm (.1 in). With a straight body orientation and through-hole solder termination, they ensure secure and efficient assembly. The phosphor bronze contacts, plated with gold for optimal conductivity, support a current rating of 3 A. Meeting UL 94V-0 flammability standards, they guarantee reliability in industrial applications. Each pack contains 120 units, making them a convenient choice for bulk installations. Incorporating closed entry housings and board standoff solder features, these connectors provide added protection and stability on the PCB. RoHS compliant and ECCN classified as EAR99, they adhere to international quality and regulatory standards. Elevate your connectivity solutions with these versatile and high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215307-6 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 120 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215307-6 |
SKU: | AMP215307-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/17/2018 | E-18-003433 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. Refer qualification test report 502-153237. | Download |