Enhance your wire connections with these MICRO/JPT Covers, designed for optimal protection and organization in automotive settings. Crafted from durable black polyamide, they offer reliable coverage for up to 68 positions, ensuring secure and efficient performance. Compliant with UL 94-HB flammability standards, these covers guarantee safety in industrial and commercial transportation applications. Packaged in a convenient box of 300, they are perfect for bulk installations. Upgrade your connector setup with these essential accessories, perfect for maintaining quality and compliance in automotive environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964731-2
Color: Black
Series: Junior Power Timer
Accessory Type: Wire Cover
Strain Relief: No Strain Relief
Body Material: Polyamide
Package Quantity: 300
Number of Positions: 68
GPL: J95
Packaging: Box
GPL Description: Industrial & Commercial Transportation
Product Code: J675
Material Flammability Standard: UL 94-HB
Part Aliases: 964731-2
SKU: AMP964731-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: