1-967624-5
JUN-POW-TIM GEH 18P
Introducing the JUN-POW-TIM GEH 18P series, a premium housing designed for female terminals in automotive applications. With three rows and a 5mm pitch, this connector ensures secure and efficient signal transmission. Featuring a durable PBT GF body in a sleek blue color, it offers reliable performance in demanding environments. The 180° cable exit angle and 26mm height and width make it versatile for various installations. Incorporating a primary locking feature on the terminal, it guarantees a secure connection. RoHS compliant and suitable for lead-free solder processes, this connector is a must-have for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967624-5 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.228 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 1.023 in, 26 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Blue |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967624-5 |
SKU: | AMP1-967624-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from |
Download |