2-963449-1
JPT-GEH KOMPL 29P
Enhance your automotive connectivity with the JPT-GEH KOMPL 29P Housing. This essential component, part of the Junior Power Timer series, is meticulously designed for optimal performance. With 29 positions, 3 rows, and a 5mm pitch, it offers secure and efficient wire-to-wire connections. Its PBT GF body material ensures durability, while its gray color blends seamlessly in automotive settings. Featuring polarization and sealing capabilities, it guarantees reliable signal transmission. Measuring 3.248 inches in length, 1.24 inches in height, and 32mm in width, this housing is compact yet robust. Its primary locking feature on the terminal provides added security. RoHS compliant and suitable for various automotive applications, it's a must-have accessory for maintaining high-quality connections on the go. Elevate your automotive connector setup with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-963449-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 29 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 3.248 in |
Height: | 1.24 in, 31.5 mm |
Width: | 1.26 in, 32 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-963449-1 |
SKU: | AMP2-963449-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |