1-86177-5
16 MODIV HSG COMP DR .100CL
Easily connect wires and cables with this black AMPMODU IV/V housing receptacle. Designed for industrial use, it meets UL E28476 and CSA LR7189 standards for reliable performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it offers secure and efficient connectivity. The housing, made of durable nylon with glass fiber, ensures longevity in various operating environments. Featuring 16 socket contacts terminated through crimping, it provides a stable and high-quality connection. With a compact size and both ends closed housing configuration, it is suitable for PCB applications. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Operating temperature range of -65 to 105°C ensures versatility in usage. Perfect for use in a wide range of electronic and electrical applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-86177-5 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 20.23 mm, .8 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-86177-5 |
SKU: | AMP1-86177-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |