102095-2
MOD IV PIN PLTD 15 SEL
Introducing the MOD IV PIN PLTD 15 SEL, a crucial component of the AMPMODU IV/V series. This male connector, designed for high-performance applications, ensures reliable connectivity with its crimp termination method. Crafted from durable materials including Phosphor Bronze with gold plating, it guarantees efficient power transmission at up to 250 VAC and 3 A. CSA LR7189 certified, it meets stringent quality standards for industrial use. With a package quantity of 12500, it's ideal for bulk installations. Operating smoothly in temperatures ranging from -65 to 105 °C, this connector is suitable for diverse environments. Its gold flash plating, nickel underplating, and high insulation resistance of 5000 MΩ make it a dependable choice for wire and cable connections. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity solutions with this premium crimp wire contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102095-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
PCB Contact Termination Area Plating Finish: | Bright |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189 |
Part Aliases: | 102095-2 |
SKU: | AMP102095-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |